| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF0350BA03152S | API Technologies Corp EIS (RETIRED) | Check for Price | SAW Filter, 1 Function(s), 350MHz, 12 Pin(s) | SF0350BA03152S vs SF0350BA03152S |
| SF0350BA03152S | Renesas Electronics Corporation | Check for Price | SAW Filter, 1 Function(s), 350MHz, 12 Pin(s), Ceramic | SF0350BA03152S vs SF0350BA03152S |
Part Details for SF0350BA03152S by Spectrum Control
Results Overview of SF0350BA03152S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF0350BA03152S Information
SF0350BA03152S by Spectrum Control is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
SF0350BA03152S Part Data Attributes
|
|
SF0350BA03152S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0350BA03152S
Spectrum Control
SAW Filter, 1 Function(s), 350MHz, 12 Pin(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Ceramic Package-12 | |
| Center or Cutoff Frequency (fo/fc) | 350 Mhz | |
| Filter Type | Saw Filter | |
| Height | 2 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 18 Db | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Width | 5 Mm |
Alternate Parts for SF0350BA03152S
This table gives cross-reference parts and alternative options found for SF0350BA03152S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0350BA03152S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.