Part Details for SF04R11R0BTL by Walsin Technology Corporation
Overview of SF04R11R0BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R11R0BTL
SF04R11R0BTL CAD Models
SF04R11R0BTL Part Data Attributes
|
SF04R11R0BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R11R0BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04R11R0BTL
This table gives cross-reference parts and alternative options found for SF04R11R0BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R11R0BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E11R0A-T10 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R11R0BTL vs AS0402E11R0A-T10 |
AS0402E11R0B-T10 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R11R0BTL vs AS0402E11R0B-T10 |
WF04R11R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R11R0BTL vs WF04R11R0BTLQ |
WF04R11R0BALQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R11R0BTL vs WF04R11R0BALQ |
WF04U11R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R11R0BTL vs WF04U11R0AALQ |
RTX0211R0BDH2 | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R11R0BTL vs RTX0211R0BDH2 |
RNCF0402BKE11R0 | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R11R0BTL vs RNCF0402BKE11R0 |
239064741109L | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | SF04R11R0BTL vs 239064741109L |
WF04R11R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R11R0BTL vs WF04R11R0ATLQ |
WF04U11R0BALQ | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R11R0BTL vs WF04U11R0BALQ |