Part Details for SF04R2131CTLQ by Walsin Technology Corporation
Overview of SF04R2131CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R2131CTLQ
SF04R2131CTLQ CAD Models
SF04R2131CTLQ Part Data Attributes
|
SF04R2131CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R2131CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF04R2131CTLQ
This table gives cross-reference parts and alternative options found for SF04R2131CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R2131CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04022K130,25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2131CTLQ vs CMP04022K130,25%25PPM/KNP10 |
CMP04022K130,25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2131CTLQ vs CMP04022K130,25%25PPM/KNP20 |
WF04U2131CVLQ | Fixed Resistor, Thin Film, 0.0625W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2131CTLQ vs WF04U2131CVLQ |
SF04U2131CTLQ | Fixed Resistor, Thin Film, 0.0625W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2131CTLQ vs SF04U2131CTLQ |
RN04C2131CT-LF | Fixed Resistor, Thin Film, 0.0625W, 2130ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Cal-Chip Electronics | SF04R2131CTLQ vs RN04C2131CT-LF |
RN731ETTP2131C25 | Fixed Resistor, Thin Film, 0.063W, 2130ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04R2131CTLQ vs RN731ETTP2131C25 |
CMP04022K130,25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2131CTLQ vs CMP04022K130,25%25PPM/KNS |
CMP-N04022K130,25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2131CTLQ vs CMP-N04022K130,25%25PPM/KNP20 |
RN73H1ETTP2131C25 | Fixed Resistor, Thin Film, 0.063W, 2130ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R2131CTLQ vs RN73H1ETTP2131C25 |
RN731ELTP2131C25 | Fixed Resistor, Thin Film, 0.063W, 2130ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R2131CTLQ vs RN731ELTP2131C25 |