Part Details for SF04R8661ATLQ by Walsin Technology Corporation
Overview of SF04R8661ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R8661ATLQ
SF04R8661ATLQ CAD Models
SF04R8661ATLQ Part Data Attributes:
|
SF04R8661ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R8661ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R8661ATLQ
This table gives cross-reference parts and alternative options found for SF04R8661ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R8661ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U8661AALQ | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R8661ATLQ vs SF04U8661AALQ |
SF04U8661ATLQ | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R8661ATLQ vs SF04U8661ATLQ |
WF04U8661AVLQ | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R8661ATLQ vs WF04U8661AVLQ |
RBS04BTP8661 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | SF04R8661ATLQ vs RBS04BTP8661 |
CMP04028K660,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8661ATLQ vs CMP04028K660,1%25PPM/KNP20 |
RN04B8661CT-LF | Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | SF04R8661ATLQ vs RN04B8661CT-LF |
CMP-N04028K660,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8661ATLQ vs CMP-N04028K660,1%25PPM/KNP20 |
CMP04028K660,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8661ATLQ vs CMP04028K660,1%25PPM/KNS |
SF04R8661BTLQ | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R8661ATLQ vs SF04R8661BTLQ |
SF04R8661ATLA | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R8661ATLQ vs SF04R8661ATLA |