Part Details for SF06F2201BTLQ by Walsin Technology Corporation
Overview of SF06F2201BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06F2201BTLQ
SF06F2201BTLQ CAD Models
SF06F2201BTLQ Part Data Attributes:
|
SF06F2201BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06F2201BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06F2201BTLQ
This table gives cross-reference parts and alternative options found for SF06F2201BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06F2201BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKS2K20 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06F2201BTLQ vs RNCS0603BKS2K20 |
SF06F2201BALQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06F2201BTLQ vs SF06F2201BALQ |
CPF0603A2K2D1 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06F2201BTLQ vs CPF0603A2K2D1 |
CPF0603A2K2D | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06F2201BTLQ vs CPF0603A2K2D |
CPF0603B2K2D | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06F2201BTLQ vs CPF0603B2K2D |
CPF0603B2K2D1 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06F2201BTLQ vs CPF0603B2K2D1 |