Part Details for SF06Q2001FTL by Walsin Technology Corporation
Overview of SF06Q2001FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q2001FTL
SF06Q2001FTL CAD Models
SF06Q2001FTL Part Data Attributes
|
SF06Q2001FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q2001FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q2001FTL
This table gives cross-reference parts and alternative options found for SF06Q2001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q2001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC50X2K+/-1% | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q2001FTL vs PRC0603TC50X2K+/-1% |
TP0350F2001RCE | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q2001FTL vs TP0350F2001RCE |
RP73G1J2K0FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 2000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q2001FTL vs RP73G1J2K0FTG |
BLU0603A-2001-FB50Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q2001FTL vs BLU0603A-2001-FB50Q |
RN73H1JTTD2001F50 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q2001FTL vs RN73H1JTTD2001F50 |
NTRA06HF2001DTRQYF | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06Q2001FTL vs NTRA06HF2001DTRQYF |
ARG03FTD2001 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q2001FTL vs ARG03FTD2001 |
9T06031A2001FBPFT | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q2001FTL vs 9T06031A2001FBPFT |
TP0350F2001TCE | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q2001FTL vs TP0350F2001TCE |
CRT0603-FZ-2001ELF | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06Q2001FTL vs CRT0603-FZ-2001ELF |