Part Details for SF06Q2200FTLA by Walsin Technology Corporation
Overview of SF06Q2200FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q2200FTLA
SF06Q2200FTLA CAD Models
SF06Q2200FTLA Part Data Attributes
|
SF06Q2200FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q2200FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q2200FTLA
This table gives cross-reference parts and alternative options found for SF06Q2200FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q2200FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J220RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q2200FTLA vs RP73G1J220RFTDF |
RN731JLTDD2200F50 | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q2200FTLA vs RN731JLTDD2200F50 |
239044472201L | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | SF06Q2200FTLA vs 239044472201L |
PRC0603TTC50X220R+/-1% | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q2200FTLA vs PRC0603TTC50X220R+/-1% |
CRT0603-FZ-2200ELF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q2200FTLA vs CRT0603-FZ-2200ELF |
RP73G1J220RFTDG | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06Q2200FTLA vs RP73G1J220RFTDG |
RN73H1JTTD2200F50 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q2200FTLA vs RN73H1JTTD2200F50 |
PRC0603TC50X220R+-1%T | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q2200FTLA vs PRC0603TC50X220R+-1%T |
AR03FBDX2200 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q2200FTLA vs AR03FBDX2200 |
RP73G1J220RFTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q2200FTLA vs RP73G1J220RFTG |