SF06Q2702FTLA
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06Q2702FTLA by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06Q2702FTLA by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06Q2702FTLA by Walsin Technology Corporation

SF06Q2702FTLA
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. SF06Q2702FTLA
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06Q2702FTLA

This table gives cross-reference parts and alternative options found for SF06Q2702FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q2702FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A2702FBPFT Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SF06Q2702FTLA vs 9T06031A2702FBPFT
RN731JTTD2702F50 Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF06Q2702FTLA vs RN731JTTD2702F50
RN73H1JGTD2702F50 Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06Q2702FTLA vs RN73H1JGTD2702F50
RN731JTTDD2702F50 Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF06Q2702FTLA vs RN731JTTDD2702F50
AT0603FRE0727KL Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SF06Q2702FTLA vs AT0603FRE0727KL
PRC0603TC50Y27K+-1% Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc SF06Q2702FTLA vs PRC0603TC50Y27K+-1%
ARG03FTD2702 Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp SF06Q2702FTLA vs ARG03FTD2702
WF06Q2702FTLQ Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Q2702FTLA vs WF06Q2702FTLQ
RN73R1JTTP2702F50 Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06Q2702FTLA vs RN73R1JTTP2702F50
NTRH06F2702DTRF Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp SF06Q2702FTLA vs NTRH06F2702DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06Q2702FTLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06Q2702FTLA by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06Q2702FTLA would you like to use for your alert(s)?
  • Please alert me when SF06Q2702FTLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06Q2702FTLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06Q2702FTLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06Q2702FTLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06Q2702FTLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06Q2702FTLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: