Part Details for SF06Q3001BTLA by Walsin Technology Corporation
Overview of SF06Q3001BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q3001BTLA
SF06Q3001BTLA CAD Models
SF06Q3001BTLA Part Data Attributes
|
SF06Q3001BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q3001BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q3001BTLA
This table gives cross-reference parts and alternative options found for SF06Q3001BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q3001BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q3001ATLQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Q3001BTLA vs WF06Q3001ATLQ |
RN731JTTD3001B50 | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q3001BTLA vs RN731JTTD3001B50 |
RP73G1J3K0BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q3001BTLA vs RP73G1J3K0BTDF |
CRT0603-BZ-3001ELF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06Q3001BTLA vs CRT0603-BZ-3001ELF |
AR03BBDX3001N | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06Q3001BTLA vs AR03BBDX3001N |
RT0603WRE073KL | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q3001BTLA vs RT0603WRE073KL |
AR03BTDX3001 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q3001BTLA vs AR03BTDX3001 |
RT0603WRE073K | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | SF06Q3001BTLA vs RT0603WRE073K |
RP73G1J3K0BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q3001BTLA vs RP73G1J3K0BTD |
PRC0603TC503K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q3001BTLA vs PRC0603TC503K+/-0.1% |