Part Details for SF06Q7R32BTL by Walsin Technology Corporation
Overview of SF06Q7R32BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q7R32BTL
SF06Q7R32BTL CAD Models
SF06Q7R32BTL Part Data Attributes
|
SF06Q7R32BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q7R32BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q7R32BTL
This table gives cross-reference parts and alternative options found for SF06Q7R32BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q7R32BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-7R32-AT50W | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q7R32BTL vs BLU0603P-7R32-AT50W |
SF06Q7R32ATL | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06Q7R32BTL vs SF06Q7R32ATL |
RT0603WRE107R32L | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q7R32BTL vs RT0603WRE107R32L |
BLU0603-7R32-AB50 | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q7R32BTL vs BLU0603-7R32-AB50 |
CRT0603-AZ-7R32ELF | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q7R32BTL vs CRT0603-AZ-7R32ELF |
BLU0603ER-7R32-BT50W | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q7R32BTL vs BLU0603ER-7R32-BT50W |
BLU0603ER-7R32-AB50W | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q7R32BTL vs BLU0603ER-7R32-AB50W |
BLU0603A-7R32-BB50 | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q7R32BTL vs BLU0603A-7R32-BB50 |
RT0603BRE077R32 | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | SF06Q7R32BTL vs RT0603BRE077R32 |
AR03ABDX7R32N | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06Q7R32BTL vs AR03ABDX7R32N |