Part Details for SF06R10R0AALQ by Walsin Technology Corporation
Overview of SF06R10R0AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R10R0AALQ
SF06R10R0AALQ CAD Models
SF06R10R0AALQ Part Data Attributes
|
SF06R10R0AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R10R0AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R10R0AALQ
This table gives cross-reference parts and alternative options found for SF06R10R0AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R10R0AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R10R0BALQ | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R10R0AALQ vs WF06R10R0BALQ |
PRC0603TTC25Y10R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R10R0AALQ vs PRC0603TTC25Y10R+-0.1% |
BLU0603ER-10R0-AB25Q | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R10R0AALQ vs BLU0603ER-10R0-AB25Q |
NTRH06A10R0CTRF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | SF06R10R0AALQ vs NTRH06A10R0CTRF |
239060441009L | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R10R0AALQ vs 239060441009L |
SF06R10R0ATL | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R10R0AALQ vs SF06R10R0ATL |
P0603E10R0BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 10 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | SF06R10R0AALQ vs P0603E10R0BG |
BLU0603-10R0-AT25Q | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R10R0AALQ vs BLU0603-10R0-AT25Q |
SF06R10R0ATLA | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R10R0AALQ vs SF06R10R0ATLA |
NTRA06HB10R0CTRQYF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06R10R0AALQ vs NTRA06HB10R0CTRQYF |