Part Details for SF06R10R0BALQ by Walsin Technology Corporation
Overview of SF06R10R0BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R10R0BALQ
SF06R10R0BALQ CAD Models
SF06R10R0BALQ Part Data Attributes
|
SF06R10R0BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R10R0BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R10R0BALQ
This table gives cross-reference parts and alternative options found for SF06R10R0BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R10R0BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-10R0-BB25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R10R0BALQ vs BLU0603-10R0-BB25W |
TP0325B100JT5E | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R10R0BALQ vs TP0325B100JT5E |
BLU0603ER-10R0-BT25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R10R0BALQ vs BLU0603ER-10R0-BT25W |
WF06R10R0ATL | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | SF06R10R0BALQ vs WF06R10R0ATL |
BLU0603P-10R0-AB25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R10R0BALQ vs BLU0603P-10R0-AB25W |
ARG03BTC0100 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R10R0BALQ vs ARG03BTC0100 |
HPTF0603-QE-10R0AT | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06R10R0BALQ vs HPTF0603-QE-10R0AT |
P0603E10R0BNT | RES,SMT,THIN FILM,10 OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | SF06R10R0BALQ vs P0603E10R0BNT |
BLU0603-10R0-AT25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R10R0BALQ vs BLU0603-10R0-AT25W |
RP73F1J10RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R10R0BALQ vs RP73F1J10RBTD |