Part Details for SF06R2202CTL by Walsin Technology Corporation
Overview of SF06R2202CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R2202CTL
SF06R2202CTL CAD Models
SF06R2202CTL Part Data Attributes
|
SF06R2202CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2202CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2202CTL
This table gives cross-reference parts and alternative options found for SF06R2202CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2202CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0603CRD0722KL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R2202CTL vs AT0603CRD0722KL |
CRT0603-CY-2202EAS | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R2202CTL vs CRT0603-CY-2202EAS |
RT0603CRD1022KL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF06R2202CTL vs RT0603CRD1022KL |
RN731JLTDD2202C25 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R2202CTL vs RN731JLTDD2202C25 |
RN731JTTD2202C25 | Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R2202CTL vs RN731JTTD2202C25 |
PRC0603TTC2522K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R2202CTL vs PRC0603TTC2522K+/-0.25% |
ERA3AEC223V | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SF06R2202CTL vs ERA3AEC223V |
PRC0603TC25Y22K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R2202CTL vs PRC0603TC25Y22K+-0.25% |
CRT0603-CY-2202ELF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R2202CTL vs CRT0603-CY-2202ELF |
239060452109L | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R2202CTL vs 239060452109L |