Part Details for SF06R2322AALQ by Walsin Technology Corporation
Overview of SF06R2322AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R2322AALQ
SF06R2322AALQ CAD Models
SF06R2322AALQ Part Data Attributes:
|
SF06R2322AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2322AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2322AALQ
This table gives cross-reference parts and alternative options found for SF06R2322AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2322AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603B2322-RG70 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R2322AALQ vs RTW10D0603B2322-RG70 |
BLU0603-2322-AB25 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2322AALQ vs BLU0603-2322-AB25 |
RTX032322BDP4 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R2322AALQ vs RTX032322BDP4 |
P0603E2322WNPD | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R2322AALQ vs P0603E2322WNPD |
BLU0603P-2322-AT25 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2322AALQ vs BLU0603P-2322-AT25 |
P0603E2322WNT | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R2322AALQ vs P0603E2322WNT |
P0603E2322WNTC | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R2322AALQ vs P0603E2322WNTC |
RNCH0603BKE23K2 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R2322AALQ vs RNCH0603BKE23K2 |
RP73F1J23K2ATDG | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R2322AALQ vs RP73F1J23K2ATDG |
BLU0603ER-2322-BT25 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2322AALQ vs BLU0603ER-2322-BT25 |