Part Details for SF06R4023ATL by Walsin Technology Corporation
Overview of SF06R4023ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R4023ATL
SF06R4023ATL CAD Models
SF06R4023ATL Part Data Attributes:
|
SF06R4023ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R4023ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R4023ATL
This table gives cross-reference parts and alternative options found for SF06R4023ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R4023ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4023WG | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SF06R4023ATL vs P0603E4023WG |
P0603E4023WBTE | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R4023ATL vs P0603E4023WBTE |
WF06R4023ATLQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R4023ATL vs WF06R4023ATLQ |
CMP0603402K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R4023ATL vs CMP0603402K0.1%25PPM/KNP10 |
TP0325B4023RCE | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R4023ATL vs TP0325B4023RCE |
RTX034023BDP4 | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R4023ATL vs RTX034023BDP4 |
CRT0603-BY-4023ELF | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06R4023ATL vs CRT0603-BY-4023ELF |
CMP0603402K0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R4023ATL vs CMP0603402K0.1%25PPM/KNP5 |
AS0603E4023B-T5 | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R4023ATL vs AS0603E4023B-T5 |
WF06R4023AALQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R4023ATL vs WF06R4023AALQ |