Part Details for SF06R4700AALQ by Walsin Technology Corporation
Overview of SF06R4700AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R4700AALQ
SF06R4700AALQ CAD Models
SF06R4700AALQ Part Data Attributes
|
SF06R4700AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R4700AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R4700AALQ
This table gives cross-reference parts and alternative options found for SF06R4700AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R4700AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-AY-4700ELF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R4700AALQ vs CRT0603-AY-4700ELF |
RTW10D0603A4700-RG70 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R4700AALQ vs RTW10D0603A4700-RG70 |
BLU0603ER-4700-AB25 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R4700AALQ vs BLU0603ER-4700-AB25 |
RNCH0603BTE470R | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R4700AALQ vs RNCH0603BTE470R |
BLU0603-4700-AT25W | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R4700AALQ vs BLU0603-4700-AT25W |
AMF0603470R0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R4700AALQ vs AMF0603470R0.05%25PPM/KNS |
RP73F1J470RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R4700AALQ vs RP73F1J470RBTG |
BLU0603P-4700-AT25W | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R4700AALQ vs BLU0603P-4700-AT25W |
RP0603BRD07470RL | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R4700AALQ vs RP0603BRD07470RL |
BLU0603P-4700-AB25W | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R4700AALQ vs BLU0603P-4700-AB25W |