Part Details for SF06R6801DTLA by Walsin Technology Corporation
Overview of SF06R6801DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R6801DTLA
SF06R6801DTLA CAD Models
SF06R6801DTLA Part Data Attributes:
|
SF06R6801DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R6801DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R6801DTLA
This table gives cross-reference parts and alternative options found for SF06R6801DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R6801DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP6801D25 | Fixed Resistor, Metal Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R6801DTLA vs RN73R1JTTP6801D25 |
SF06R6801DALQ | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R6801DTLA vs SF06R6801DALQ |
RTX036801DDP4 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R6801DTLA vs RTX036801DDP4 |
RNCH0603DTE6K80 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R6801DTLA vs RNCH0603DTE6K80 |
RNCH0603DKE6K80 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R6801DTLA vs RNCH0603DKE6K80 |
CRT0603-DY-6801ELF | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R6801DTLA vs CRT0603-DY-6801ELF |
CRT0603-DY-6801EST | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R6801DTLA vs CRT0603-DY-6801EST |
RTW10D0603D6801-RG70 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R6801DTLA vs RTW10D0603D6801-RG70 |
RTX036801DDTP | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R6801DTLA vs RTX036801DDTP |
WF06R6801DALQ | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R6801DTLA vs WF06R6801DALQ |