Part Details for SF06R7R15ATLA by Walsin Technology Corporation
Overview of SF06R7R15ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R7R15ATLA
SF06R7R15ATLA CAD Models
SF06R7R15ATLA Part Data Attributes:
|
SF06R7R15ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R7R15ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R7R15ATLA
This table gives cross-reference parts and alternative options found for SF06R7R15ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R7R15ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-7R15-AT25W | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7R15ATLA vs BLU0603P-7R15-AT25W |
BLU0603P-7R15-BT25W | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7R15ATLA vs BLU0603P-7R15-BT25W |
SF06R7R15AALQ | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R7R15ATLA vs SF06R7R15AALQ |
BLU0603ER-7R15-AT25Q | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7R15ATLA vs BLU0603ER-7R15-AT25Q |
TP0325B715KR5E | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R7R15ATLA vs TP0325B715KR5E |
BLU0603P-7R15-AT25 | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7R15ATLA vs BLU0603P-7R15-AT25 |
TP0325B715KTCE | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R7R15ATLA vs TP0325B715KTCE |
TP0325B715KRCE | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R7R15ATLA vs TP0325B715KRCE |
BLU0603P-7R15-BB25Q | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R7R15ATLA vs BLU0603P-7R15-BB25Q |
BLU0603-7R15-BT25W | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | SF06R7R15ATLA vs BLU0603-7R15-BT25W |