Part Details for SF06R8060DTLQ by Walsin Technology Corporation
Overview of SF06R8060DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R8060DTLQ
SF06R8060DTLQ CAD Models
SF06R8060DTLQ Part Data Attributes
|
SF06R8060DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R8060DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R8060DTLQ
This table gives cross-reference parts and alternative options found for SF06R8060DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R8060DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603806R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R8060DTLQ vs AMF0603806R0.5%25PPM/KNP20 |
239064468061L | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R8060DTLQ vs 239064468061L |
RN73R1JTTP8060D25 | Fixed Resistor, Metal Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R8060DTLQ vs RN73R1JTTP8060D25 |
TP0325D8060RCE | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R8060DTLQ vs TP0325D8060RCE |
P0603E8060DBPT | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R8060DTLQ vs P0603E8060DBPT |
P0603E8060DNPA | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R8060DTLQ vs P0603E8060DNPA |
AMF0603806R0.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R8060DTLQ vs AMF0603806R0.5%25PPM/KKP5 |
TP0325D8060T5E | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R8060DTLQ vs TP0325D8060T5E |
P0603E8060DNTF | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R8060DTLQ vs P0603E8060DNTF |
BLU0603P-8060-DT25Q | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8060DTLQ vs BLU0603P-8060-DT25Q |