Part Details for SF06R8872BTLA by Walsin Technology Corporation
Overview of SF06R8872BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R8872BTLA
SF06R8872BTLA CAD Models
SF06R8872BTLA Part Data Attributes
|
SF06R8872BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R8872BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R8872BTLA
This table gives cross-reference parts and alternative options found for SF06R8872BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R8872BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J88K7BTDG | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R8872BTLA vs RP73F1J88K7BTDG |
BLU0603P-8872-AT25W | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8872BTLA vs BLU0603P-8872-AT25W |
P0603E8872WBPE | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R8872BTLA vs P0603E8872WBPE |
BLU0603P-8872-AT25 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8872BTLA vs BLU0603P-8872-AT25 |
TP0325B8872RCE | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R8872BTLA vs TP0325B8872RCE |
BLU0603ER-8872-AB25 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8872BTLA vs BLU0603ER-8872-AB25 |
RTW10D0603B8872-RG70 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R8872BTLA vs RTW10D0603B8872-RG70 |
BLU0603P-8872-AT25Q | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8872BTLA vs BLU0603P-8872-AT25Q |
RNCH0603BTE88K7 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06R8872BTLA vs RNCH0603BTE88K7 |
RT0603WRD1088K7L | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R8872BTLA vs RT0603WRD1088K7L |