Part Details for SF06T1892CALQ by Walsin Technology Corporation
Overview of SF06T1892CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T1892CALQ
SF06T1892CALQ CAD Models
SF06T1892CALQ Part Data Attributes
|
SF06T1892CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T1892CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06T1892CALQ
This table gives cross-reference parts and alternative options found for SF06T1892CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T1892CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060318.9KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06T1892CALQ vs CAR060318.9KOHMS0.25%50PPM |
AR060318K9+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06T1892CALQ vs AR060318K9+-0.25%TCR50 |
SF06T1892CTL | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T1892CALQ vs SF06T1892CTL |
AR03CTRC2X1892N | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1892CALQ vs AR03CTRC2X1892N |
AR03CPC2Y1892 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1892CALQ vs AR03CPC2Y1892 |
PCF-W0603LF-02-1892-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | SF06T1892CALQ vs PCF-W0603LF-02-1892-C-P-LT |
AS73G1JB1892C | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T1892CALQ vs AS73G1JB1892C |
AR03CTRC2Y1892 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1892CALQ vs AR03CTRC2Y1892 |
AR03CTRC2X1892 | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1892CALQ vs AR03CTRC2X1892 |
AR03CPC2X1892 | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06T1892CALQ vs AR03CPC2X1892 |