Part Details for SF06U3002AALQ by Walsin Technology Corporation
Overview of SF06U3002AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U3002AALQ
SF06U3002AALQ CAD Models
SF06U3002AALQ Part Data Attributes:
|
SF06U3002AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U3002AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U3002AALQ
This table gives cross-reference parts and alternative options found for SF06U3002AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U3002AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U3002BALQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3002AALQ vs WF06U3002BALQ |
SF06U3002ATLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3002AALQ vs SF06U3002ATLQ |
WF06U3002BVLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3002AALQ vs WF06U3002BVLQ |
TFCR0603-10W-E-3002BT | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06U3002AALQ vs TFCR0603-10W-E-3002BT |
WF06U3002ATLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3002AALQ vs WF06U3002ATLQ |
WF06U3002BTLQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3002AALQ vs WF06U3002BTLQ |
RN06B3002CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SF06U3002AALQ vs RN06B3002CT1-25 |
RN73F1JTD3002B | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U3002AALQ vs RN73F1JTD3002B |
WF06U3002AALQ | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3002AALQ vs WF06U3002AALQ |