Part Details for SF06U3523CALQ by Walsin Technology Corporation
Overview of SF06U3523CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U3523CALQ
SF06U3523CALQ CAD Models
SF06U3523CALQ Part Data Attributes
|
SF06U3523CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U3523CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 352000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U3523CALQ
This table gives cross-reference parts and alternative options found for SF06U3523CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U3523CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD3523C | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U3523CALQ vs RN73F1JTD3523C |
AR03CPC3Y3523N | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3523CALQ vs AR03CPC3Y3523N |
PCF-W0603LF-03-3523-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SF06U3523CALQ vs PCF-W0603LF-03-3523-C-P-LT |
AR0603352K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U3523CALQ vs AR0603352K+-0.25%TCR25 |
WF06U3523CTLQ | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3523CALQ vs WF06U3523CTLQ |
AR03CTRC3Y3523N | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3523CALQ vs AR03CTRC3Y3523N |
RN73F1J3523C | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U3523CALQ vs RN73F1J3523C |
RN73F1JB3523C | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U3523CALQ vs RN73F1JB3523C |
CAR0603352KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U3523CALQ vs CAR0603352KOHMS0.25%25PPM |
AR03CTRC3Y3523 | Fixed Resistor, Thin Film, 0.0625W, 352000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3523CALQ vs AR03CTRC3Y3523 |