Part Details for SF06U3600AALQ by Walsin Technology Corporation
Overview of SF06U3600AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U3600AALQ
SF06U3600AALQ CAD Models
SF06U3600AALQ Part Data Attributes
|
SF06U3600AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U3600AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U3600AALQ
This table gives cross-reference parts and alternative options found for SF06U3600AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U3600AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U3600BTL | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SF06U3600AALQ vs WF06U3600BTL |
NTR06B3600CTR1KF | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U3600AALQ vs NTR06B3600CTR1KF |
NTR06A3600CTR1KF | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | SF06U3600AALQ vs NTR06A3600CTR1KF |
WF06U3600BALQ | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3600AALQ vs WF06U3600BALQ |
CPF0603B360RE1 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06U3600AALQ vs CPF0603B360RE1 |
RNCS0603BKE360R | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06U3600AALQ vs RNCS0603BKE360R |
SF06U3600BALQ | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3600AALQ vs SF06U3600BALQ |
AR03BTC3600N | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U3600AALQ vs AR03BTC3600N |
AR03ATC3600N | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U3600AALQ vs AR03ATC3600N |
AR03BBC3600 | Fixed Resistor, Thin Film, 0.25W, 360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06U3600AALQ vs AR03BBC3600 |