Part Details for SF06U4700ATLQ by Walsin Technology Corporation
Overview of SF06U4700ATLQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U4700ATLQ
SF06U4700ATLQ CAD Models
SF06U4700ATLQ Part Data Attributes
|
SF06U4700ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U4700ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U4700ATLQ
This table gives cross-reference parts and alternative options found for SF06U4700ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U4700ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603470OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U4700ATLQ vs CAR0603470OHMS0.1%25PPM |
AR03BTRC3X4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4700ATLQ vs AR03BTRC3X4700 |
WF06U4700BVLQ | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U4700ATLQ vs WF06U4700BVLQ |
WF06U4700BALQ | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U4700ATLQ vs WF06U4700BALQ |
WF06U4700AALQ | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U4700ATLQ vs WF06U4700AALQ |
AR03APC3Y4700 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4700ATLQ vs AR03APC3Y4700 |
AR03BPC3X4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4700ATLQ vs AR03BPC3X4700 |
CAR0603470OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U4700ATLQ vs CAR0603470OHMS0.05%25PPM |
AR0603470R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U4700ATLQ vs AR0603470R+-0.05%TCR25 |
RN06B4700CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U4700ATLQ vs RN06B4700CT1-25 |