Part Details for SF06U4R70ATLQ by Walsin Technology Corporation
Overview of SF06U4R70ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U4R70ATLQ
SF06U4R70ATLQ CAD Models
SF06U4R70ATLQ Part Data Attributes
|
SF06U4R70ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U4R70ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U4R70ATLQ
This table gives cross-reference parts and alternative options found for SF06U4R70ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U4R70ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U4R70AALQ | Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U4R70ATLQ vs WF06U4R70AALQ |
NTR06B4R70CTRF | Fixed Resistor, Thin Film, 0.063W, 4.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U4R70ATLQ vs NTR06B4R70CTRF |
AR03ATRC3Y4R70 | Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4R70ATLQ vs AR03ATRC3Y4R70 |
RN06A4R70CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U4R70ATLQ vs RN06A4R70CT1-25 |
RN73F1JB4R70B | Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U4R70ATLQ vs RN73F1JB4R70B |
NTR06B4R70CTR1KF | Fixed Resistor, Thin Film, 0.063W, 4.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | SF06U4R70ATLQ vs NTR06B4R70CTR1KF |
RN06A4R70CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SF06U4R70ATLQ vs RN06A4R70CT5-25 |
CPF0603B4R7E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4.7ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06U4R70ATLQ vs CPF0603B4R7E |
AR03APC3Y4R70 | Fixed Resistor, Thin Film, 0.0625W, 4.7ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4R70ATLQ vs AR03APC3Y4R70 |
UPTF0603-16W-E-4R70AT | Fixed Resistor, Thin Film, 0.063W, 4.7ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06U4R70ATLQ vs UPTF0603-16W-E-4R70AT |