Part Details for SF06U5103BTLQ by Walsin Technology Corporation
Overview of SF06U5103BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U5103BTLQ
SF06U5103BTLQ CAD Models
SF06U5103BTLQ Part Data Attributes
|
SF06U5103BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U5103BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U5103BTLQ
This table gives cross-reference parts and alternative options found for SF06U5103BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U5103BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U5103BTLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5103BTLQ vs WF06U5103BTLQ |
NTR06B5103CTRF | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | SF06U5103BTLQ vs NTR06B5103CTRF |
CPF0603B510KE | RES SMD 510K OHM 0.1% 1/16W 0603 | TE Connectivity | SF06U5103BTLQ vs CPF0603B510KE |
RN73F1J5103B | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U5103BTLQ vs RN73F1J5103B |
AR03BBC5103 | Fixed Resistor, Thin Film, 0.25W, 510000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06U5103BTLQ vs AR03BBC5103 |
WF06U5103BALQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5103BTLQ vs WF06U5103BALQ |
AR03BTC5103N | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U5103BTLQ vs AR03BTC5103N |
CPF0603B510KE1 | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06U5103BTLQ vs CPF0603B510KE1 |
WF06U5103ATLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5103BTLQ vs WF06U5103ATLQ |
SF06U5103ATLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5103BTLQ vs SF06U5103ATLQ |