Part Details for SF06U54R2BALQ by Walsin Technology Corporation
Overview of SF06U54R2BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U54R2BALQ
SF06U54R2BALQ CAD Models
SF06U54R2BALQ Part Data Attributes
|
SF06U54R2BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U54R2BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U54R2BALQ
This table gives cross-reference parts and alternative options found for SF06U54R2BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U54R2BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JB54R2B | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U54R2BALQ vs AS73F1JB54R2B |
RN73F1JTD54R2A | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U54R2BALQ vs RN73F1JTD54R2A |
AR03ATRC3Y54R2N | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U54R2BALQ vs AR03ATRC3Y54R2N |
RN06A54R2CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U54R2BALQ vs RN06A54R2CT1-25 |
NTR06B54R2CTRF | Fixed Resistor, Thin Film, 0.063W, 54.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U54R2BALQ vs NTR06B54R2CTRF |
NTR06A54R2CTR1KF | Fixed Resistor, Thin Film, 0.063W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | SF06U54R2BALQ vs NTR06A54R2CTR1KF |
RN06A54R2CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U54R2BALQ vs RN06A54R2CT5-25 |
RNCS0603BTE54R2 | Fixed Resistor, Thin Film, 0.063W, 54.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06U54R2BALQ vs RNCS0603BTE54R2 |
RN73F1JB54R2B | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U54R2BALQ vs RN73F1JB54R2B |
RN73F1JTD54R2B | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06U54R2BALQ vs RN73F1JTD54R2B |