Part Details for SF06U5R90FTLQ by Walsin Technology Corporation
Overview of SF06U5R90FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U5R90FTLQ
SF06U5R90FTLQ CAD Models
SF06U5R90FTLQ Part Data Attributes
|
SF06U5R90FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U5R90FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U5R90FTLQ
This table gives cross-reference parts and alternative options found for SF06U5R90FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U5R90FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06035.9OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U5R90FTLQ vs CAR06035.9OHMS1%25PPM |
AR06035R9+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U5R90FTLQ vs AR06035R9+-1%TCR25 |
WF06U5R90FVLQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5R90FTLQ vs WF06U5R90FVLQ |
RN73F1JTD5R90F | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U5R90FTLQ vs RN73F1JTD5R90F |
RN06F5R90CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U5R90FTLQ vs RN06F5R90CT1-25 |
SF06U5R90FALQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5R90FTLQ vs SF06U5R90FALQ |
WF06U5R90FTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5R90FTLQ vs WF06U5R90FTLQ |
RT0603F5R9025PPM | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | SF06U5R90FTLQ vs RT0603F5R9025PPM |
RN73F1J5R90F | Fixed Resistor, Thin Film, 0.0625W, 5.9ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U5R90FTLQ vs RN73F1J5R90F |
CPF0603F5R9E | Fixed Resistor, Thin Film, 0.063W, 5.9ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U5R90FTLQ vs CPF0603F5R9E |