Part Details for SF06U6040DALQ by Walsin Technology Corporation
Overview of SF06U6040DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U6040DALQ
SF06U6040DALQ CAD Models
SF06U6040DALQ Part Data Attributes
|
SF06U6040DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U6040DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06U6040DALQ
This table gives cross-reference parts and alternative options found for SF06U6040DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U6040DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06D6040CTR1KF | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | SF06U6040DALQ vs NTR06D6040CTR1KF |
RN73F1J6040D | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06U6040DALQ vs RN73F1J6040D |
RNCS0603DTE604R | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06U6040DALQ vs RNCS0603DTE604R |
TC0325D6040ECE | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U6040DALQ vs TC0325D6040ECE |
AR03DTC6040 | Fixed Resistor, Thin Film, 0.25W, 604ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06U6040DALQ vs AR03DTC6040 |
CPF0603D604RE | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U6040DALQ vs CPF0603D604RE |
TC0325D6040T4E | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U6040DALQ vs TC0325D6040T4E |
TFCR0603-10W-E-6040DT | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U6040DALQ vs TFCR0603-10W-E-6040DT |
TC0325D6040E5E | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U6040DALQ vs TC0325D6040E5E |
WF06U6040DTLQ | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6040DALQ vs WF06U6040DTLQ |