Part Details for SF06U6202AALQ by Walsin Technology Corporation
Overview of SF06U6202AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U6202AALQ
SF06U6202AALQ CAD Models
SF06U6202AALQ Part Data Attributes:
|
SF06U6202AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U6202AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U6202AALQ
This table gives cross-reference parts and alternative options found for SF06U6202AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U6202AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD6202B | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U6202AALQ vs RN73F1JTD6202B |
RN73F1JTD6202A | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U6202AALQ vs RN73F1JTD6202A |
WF06U6202AVLQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6202AALQ vs WF06U6202AVLQ |
WF06U6202BVLQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6202AALQ vs WF06U6202BVLQ |
WF06U6202BTLQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6202AALQ vs WF06U6202BTLQ |
WF06U6202AALQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6202AALQ vs WF06U6202AALQ |
TFCR0603-16W-E-6202BT | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U6202AALQ vs TFCR0603-16W-E-6202BT |
SF06U6202ATLQ | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6202AALQ vs SF06U6202ATLQ |
CPF0603A62KE1 | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U6202AALQ vs CPF0603A62KE1 |