Part Details for SF06U75R0DTLQ by Walsin Technology Corporation
Overview of SF06U75R0DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U75R0DTLQ
SF06U75R0DTLQ CAD Models
SF06U75R0DTLQ Part Data Attributes
|
SF06U75R0DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U75R0DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF06U75R0DTLQ
This table gives cross-reference parts and alternative options found for SF06U75R0DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U75R0DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JT75R0D | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U75R0DTLQ vs AS73F1JT75R0D |
TC0325D750JTCE | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U75R0DTLQ vs TC0325D750JTCE |
AR03DTRC3Y0750N | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U75R0DTLQ vs AR03DTRC3Y0750N |
AS73F1JB75R0D | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U75R0DTLQ vs AS73F1JB75R0D |
TC0325D750JE4E | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U75R0DTLQ vs TC0325D750JE4E |
AR03DPC3X0750N | Fixed Resistor, Thin Film, 0.1W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U75R0DTLQ vs AR03DPC3X0750N |
TC0325D750JECE | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U75R0DTLQ vs TC0325D750JECE |
CPF0603D75RE1 | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U75R0DTLQ vs CPF0603D75RE1 |
SF06U75R0DALQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U75R0DTLQ vs SF06U75R0DALQ |
CPF0603D75RE | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U75R0DTLQ vs CPF0603D75RE |