Part Details for SF06W2100AALQ by Walsin Technology Corporation
Overview of SF06W2100AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W2100AALQ
SF06W2100AALQ CAD Models
SF06W2100AALQ Part Data Attributes
|
SF06W2100AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W2100AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06W2100AALQ
This table gives cross-reference parts and alternative options found for SF06W2100AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W2100AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C6Y2100N | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W2100AALQ vs AR03BPC6C6Y2100N |
RT0603B210010PPM | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | SF06W2100AALQ vs RT0603B210010PPM |
SF06W2100BTLQ | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06W2100AALQ vs SF06W2100BTLQ |
AR0603210R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06W2100AALQ vs AR0603210R+-0.1%TCR10 |
RN73C1J210RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 210ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | SF06W2100AALQ vs RN73C1J210RATDG |
AR03ATRC6Y2100 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W2100AALQ vs AR03ATRC6Y2100 |
AR03BTRC6C5Y2100N | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W2100AALQ vs AR03BTRC6C5Y2100N |
AR0603210R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06W2100AALQ vs AR0603210R+-0.05%TCR10 |
RN73C1JTD2100B | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06W2100AALQ vs RN73C1JTD2100B |
AR03BTRC6C5Y2100 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W2100AALQ vs AR03BTRC6C5Y2100 |