Part Details for SF06W7411BTLQ by Walsin Technology Corporation
Overview of SF06W7411BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W7411BTLQ
SF06W7411BTLQ CAD Models
SF06W7411BTLQ Part Data Attributes
|
SF06W7411BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W7411BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7410ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06W7411BTLQ
This table gives cross-reference parts and alternative options found for SF06W7411BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W7411BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W7411BALQ | Fixed Resistor, Thin Film, 0.1W, 7410ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06W7411BTLQ vs SF06W7411BALQ |
RV0603Y7411BBT1016 | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | SF06W7411BTLQ vs RV0603Y7411BBT1016 |
RV0603Y7411BNT1016 | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | SF06W7411BTLQ vs RV0603Y7411BNT1016 |
AR03BTRC6C5Y7411N | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W7411BTLQ vs AR03BTRC6C5Y7411N |
PCF-W0603LF-12-7411-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | SF06W7411BTLQ vs PCF-W0603LF-12-7411-B-P-LT |
AR03BTRC6C5Y7411 | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W7411BTLQ vs AR03BTRC6C5Y7411 |
RN73C1JB7411A | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06W7411BTLQ vs RN73C1JB7411A |
AR03APC6Y7411 | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W7411BTLQ vs AR03APC6Y7411 |
CAR06037.41KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | SF06W7411BTLQ vs CAR06037.41KOHMS0.05%10PPM |
RN73C1JB7411B | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06W7411BTLQ vs RN73C1JB7411B |