Part Details for SF06W97R6ATLQ by Walsin Technology Corporation
Overview of SF06W97R6ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W97R6ATLQ
SF06W97R6ATLQ CAD Models
SF06W97R6ATLQ Part Data Attributes:
|
SF06W97R6ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W97R6ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06W97R6ATLQ
This table gives cross-reference parts and alternative options found for SF06W97R6ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W97R6ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC6Y97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W97R6ATLQ vs AR03ATRC6Y97R6N |
RT0603A97R610PPM | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | SF06W97R6ATLQ vs RT0603A97R610PPM |
AR03BPC6C5Y97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W97R6ATLQ vs AR03BPC6C5Y97R6N |
AR03BPC6C6Y97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W97R6ATLQ vs AR03BPC6C6Y97R6N |
SF06W97R6AALQ | Fixed Resistor, Thin Film, 0.1W, 97.6ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06W97R6ATLQ vs SF06W97R6AALQ |
RT0603B97R610PPM | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | SF06W97R6ATLQ vs RT0603B97R610PPM |
RN73C1JB97R6B | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06W97R6ATLQ vs RN73C1JB97R6B |
AR03BPC6C6Y97R6 | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W97R6ATLQ vs AR03BPC6C6Y97R6 |
AR03BTRC6C5Y97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W97R6ATLQ vs AR03BTRC6C5Y97R6N |
AR03APC6Y97R6 | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06W97R6ATLQ vs AR03APC6Y97R6 |