Part Details for SF08Q2492FTL by Walsin Technology Corporation
Overview of SF08Q2492FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q2492FTL
SF08Q2492FTL CAD Models
SF08Q2492FTL Part Data Attributes
|
SF08Q2492FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q2492FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q2492FTL
This table gives cross-reference parts and alternative options found for SF08Q2492FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q2492FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052492FETP | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q2492FTL vs RTX052492FETP |
ARG05FTD2492 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | SF08Q2492FTL vs ARG05FTD2492 |
RN732ALTD2492F50 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2492FTL vs RN732ALTD2492F50 |
RN73H2ATTE2492F50 | Fixed Resistor, Metal Film, 0.125W, 24900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2492FTL vs RN73H2ATTE2492F50 |
AS0805Q2492F-T5 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SF08Q2492FTL vs AS0805Q2492F-T5 |
RN732ATTD2492F50 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2492FTL vs RN732ATTD2492F50 |
RN73H2ATTD2492F50 | Fixed Resistor, Metal Film, 0.125W, 24900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q2492FTL vs RN73H2ATTD2492F50 |
239040272493L | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q2492FTL vs 239040272493L |
WF08Q2492FTLQ | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q2492FTL vs WF08Q2492FTLQ |
RN73R2ATTP2492F50 | Fixed Resistor, Metal Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q2492FTL vs RN73R2ATTP2492F50 |