Part Details for SF08Q5623DTLA by Walsin Technology Corporation
Overview of SF08Q5623DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q5623DTLA
SF08Q5623DTLA CAD Models
SF08Q5623DTLA Part Data Attributes
|
SF08Q5623DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q5623DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q5623DTLA
This table gives cross-reference parts and alternative options found for SF08Q5623DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q5623DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805Q5623D-T5 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SF08Q5623DTLA vs AS0805Q5623D-T5 |
239044165624L | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | SF08Q5623DTLA vs 239044165624L |
RN10D5623CT-LF | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SF08Q5623DTLA vs RN10D5623CT-LF |
SF08Q5623DTL | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q5623DTLA vs SF08Q5623DTL |
CRT0805-DZ-5623EST | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08Q5623DTLA vs CRT0805-DZ-5623EST |
RN73R2ATTP5623D50 | Fixed Resistor, Metal Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q5623DTLA vs RN73R2ATTP5623D50 |
RBS10DTS5623 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF08Q5623DTLA vs RBS10DTS5623 |
RTX055623DEP3 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q5623DTLA vs RTX055623DEP3 |
RTX055623DETP | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q5623DTLA vs RTX055623DETP |