Part Details for SF08Q5901FTL by Walsin Technology Corporation
Overview of SF08Q5901FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q5901FTL
SF08Q5901FTL CAD Models
SF08Q5901FTL Part Data Attributes
|
SF08Q5901FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q5901FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q5901FTL
This table gives cross-reference parts and alternative options found for SF08Q5901FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q5901FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX055901FETP | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q5901FTL vs RTX055901FETP |
RBS10FTS5901 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF08Q5901FTL vs RBS10FTS5901 |
CRT0805-FZ-5901EST | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08Q5901FTL vs CRT0805-FZ-5901EST |
RN73H2ATTD5901F50 | Fixed Resistor, Metal Film, 0.125W, 5900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q5901FTL vs RN73H2ATTD5901F50 |
AT0805FRE075K9L | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q5901FTL vs AT0805FRE075K9L |
AS0805Q5901F-T5 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SF08Q5901FTL vs AS0805Q5901F-T5 |
RTX055901FEP4 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q5901FTL vs RTX055901FEP4 |
RTX055901FEP3 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q5901FTL vs RTX055901FEP3 |
WF08Q5901FTLQ | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q5901FTL vs WF08Q5901FTLQ |
RTX055901FEP2 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q5901FTL vs RTX055901FEP2 |