Part Details for SF10T61R9BTLQ by Walsin Technology Corporation
Overview of SF10T61R9BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T61R9BTLQ
SF10T61R9BTLQ CAD Models
SF10T61R9BTLQ Part Data Attributes:
|
SF10T61R9BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T61R9BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10T61R9BTLQ
This table gives cross-reference parts and alternative options found for SF10T61R9BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T61R9BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E61R9ATD | Fixed Resistor, Thin Film, 0.33W, 61.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T61R9BTLQ vs RP73G2E61R9ATD |
RNCF1210BKC61R9 | Fixed Resistor, Thin Film, 0.33W, 61.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10T61R9BTLQ vs RNCF1210BKC61R9 |
RP73G2E61R9ATDF | Fixed Resistor, Thin Film, 0.3W, 61.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T61R9BTLQ vs RP73G2E61R9ATDF |
RP73G2E61R9BTG | Fixed Resistor, Thin Film, 0.3W, 61.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T61R9BTLQ vs RP73G2E61R9BTG |
RTX1261R9BEP3 | Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T61R9BTLQ vs RTX1261R9BEP3 |
SF10T61R9ATLQ | Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T61R9BTLQ vs SF10T61R9ATLQ |
WF10T61R9BVLQ | Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T61R9BTLQ vs WF10T61R9BVLQ |
WF10T61R9AVLQ | Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T61R9BTLQ vs WF10T61R9AVLQ |
RP73G2E61R9ATG | Fixed Resistor, Thin Film, 0.3W, 61.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T61R9BTLQ vs RP73G2E61R9ATG |
RP73G2E61R9BTD | Fixed Resistor, Thin Film, 0.33W, 61.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T61R9BTLQ vs RP73G2E61R9BTD |