Part Details for SF10T9102CTL by Walsin Technology Corporation
Overview of SF10T9102CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T9102CTL
SF10T9102CTL CAD Models
SF10T9102CTL Part Data Attributes:
|
SF10T9102CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T9102CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF10T9102CTL
This table gives cross-reference parts and alternative options found for SF10T9102CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T9102CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T9102CTLQ | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T9102CTL vs SF10T9102CTLQ |
RTX129102CEP3 | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T9102CTL vs RTX129102CEP3 |
RTX129102CETP | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T9102CTL vs RTX129102CETP |
SF10T9102CALQ | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T9102CTL vs SF10T9102CALQ |
WF10T9102CTLQ | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T9102CTL vs WF10T9102CTLQ |
RN73H2ETTD9102C50 | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T9102CTL vs RN73H2ETTD9102C50 |