Part Details for SF10U7062ATL by Walsin Technology Corporation
Overview of SF10U7062ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U7062ATL
SF10U7062ATL CAD Models
SF10U7062ATL Part Data Attributes
|
SF10U7062ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U7062ATL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 70600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10U7062ATL
This table gives cross-reference parts and alternative options found for SF10U7062ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U7062ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETBK7062A25 | Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U7062ATL vs RN732ETBK7062A25 |
RN732ELBK7062A25 | Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U7062ATL vs RN732ELBK7062A25 |
RN732ELBK7062B25 | Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U7062ATL vs RN732ELBK7062B25 |
RN73R2ETTD7062B25 | Fixed Resistor, Thin Film, 0.25W, 70600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U7062ATL vs RN73R2ETTD7062B25 |
RN732ETBK7062B25 | Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U7062ATL vs RN732ETBK7062B25 |
RN73H2ETBK7062A25 | Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U7062ATL vs RN73H2ETBK7062A25 |
SF10U7062BTL | Fixed Resistor, Metal Film, 0.25W, 70600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U7062ATL vs SF10U7062BTL |
RN73R2ETTD7062A25 | Fixed Resistor, Thin Film, 0.25W, 70600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U7062ATL vs RN73R2ETTD7062A25 |