Part Details for SF10W1210FALQ by Walsin Technology Corporation
Overview of SF10W1210FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10W1210FALQ
SF10W1210FALQ CAD Models
SF10W1210FALQ Part Data Attributes
|
SF10W1210FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10W1210FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF10W1210FALQ
This table gives cross-reference parts and alternative options found for SF10W1210FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10W1210FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13FBBO1210 | Fixed Resistor, Thin Film, 0.3333W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10W1210FALQ vs AR13FBBO1210 |
RN732ELTE1210F10 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1210FALQ vs RN732ELTE1210F10 |
RN732ETTD1210F10 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W1210FALQ vs RN732ETTD1210F10 |
RN732ELTED1210F10 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1210FALQ vs RN732ELTED1210F10 |
RN732ELTDD1210F10 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W1210FALQ vs RN732ELTDD1210F10 |
AR13FTBO1210 | Fixed Resistor, Thin Film, 0.3333W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10W1210FALQ vs AR13FTBO1210 |
RP73C2E121RFTDG | Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10W1210FALQ vs RP73C2E121RFTDG |
HPTF1210-UN-1210FT | Fixed Resistor, Thin Film, 0.33W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | SF10W1210FALQ vs HPTF1210-UN-1210FT |
RN732ETTED1210F10 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W1210FALQ vs RN732ETTED1210F10 |
RN73H2ETTE1210F10 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W1210FALQ vs RN73H2ETTE1210F10 |