Part Details for SF10Z2052BTLQ by Walsin Technology Corporation
Overview of SF10Z2052BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10Z2052BTLQ
SF10Z2052BTLQ CAD Models
SF10Z2052BTLQ Part Data Attributes:
|
SF10Z2052BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10Z2052BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10Z2052BTLQ
This table gives cross-reference parts and alternative options found for SF10Z2052BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10Z2052BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2E20K5ATDF | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10Z2052BTLQ vs RP73A2E20K5ATDF |
RP73A2E20K5BTDG | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10Z2052BTLQ vs RP73A2E20K5BTDG |
RP73A2E20K5ATG | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10Z2052BTLQ vs RP73A2E20K5ATG |
RTW30S1210B2052-RG70 | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10Z2052BTLQ vs RTW30S1210B2052-RG70 |
RP73A2E20K5BTDF | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10Z2052BTLQ vs RP73A2E20K5BTDF |
RP73A2E20K5ATDG | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10Z2052BTLQ vs RP73A2E20K5ATDG |
SF10Z2052ATLQ | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10Z2052BTLQ vs SF10Z2052ATLQ |
RTW30S1210A2052-RG70 | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10Z2052BTLQ vs RTW30S1210A2052-RG70 |