Part Details for SF12F2100BTLQ by Walsin Technology Corporation
Overview of SF12F2100BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F2100BTLQ
SF12F2100BTLQ CAD Models
SF12F2100BTLQ Part Data Attributes
|
SF12F2100BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F2100BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12F2100BTLQ
This table gives cross-reference parts and alternative options found for SF12F2100BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F2100BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BX-2100EAS | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12F2100BTLQ vs CRT1206-BX-2100EAS |
RTX062100BCTP | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | SF12F2100BTLQ vs RTX062100BCTP |
239075132101L | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | SF12F2100BTLQ vs 239075132101L |
RP73D2B210RATD | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F2100BTLQ vs RP73D2B210RATD |
CAR1206210OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | SF12F2100BTLQ vs CAR1206210OHMS0.05%15PPMHP |
SF12F2100ATLQ | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12F2100BTLQ vs SF12F2100ATLQ |
RP73D2B210RBTD | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F2100BTLQ vs RP73D2B210RBTD |
RTX062100BCP2 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | SF12F2100BTLQ vs RTX062100BCP2 |
RNCH1206BKS210R | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F2100BTLQ vs RNCH1206BKS210R |
RP73D2B210RATDF | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F2100BTLQ vs RP73D2B210RATDF |