SF12F6811ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12F6811ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for SF12F6811ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12F6811ATLQ by Walsin Technology Corporation

SF12F6811ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6810 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. SF12F6811ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12F6811ATLQ

This table gives cross-reference parts and alternative options found for SF12F6811ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F6811ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73D2B6K81BTG Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP TE Connectivity SF12F6811ATLQ vs RP73D2B6K81BTG
RNCF1206ATS6K81 Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SF12F6811ATLQ vs RNCF1206ATS6K81
RTX066811BCP3 Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Ralec SF12F6811ATLQ vs RTX066811BCP3
WF12F6811ATLQ Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12F6811ATLQ vs WF12F6811ATLQ
239075146812L Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation SF12F6811ATLQ vs 239075146812L
RT1206WRC076K81L Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12F6811ATLQ vs RT1206WRC076K81L
AR06ATNV6811 Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12F6811ATLQ vs AR06ATNV6811
PR06BTNV6811 Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12F6811ATLQ vs PR06BTNV6811
RP73D2B6K81ATG Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F6811ATLQ vs RP73D2B6K81ATG
CAR12066.81KOHMS0.1%15PPMHP Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Riedon SF12F6811ATLQ vs CAR12066.81KOHMS0.1%15PPMHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12F6811ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12F6811ATLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF12F6811ATLQ would you like to use for your alert(s)?
  • Please alert me when SF12F6811ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12F6811ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12F6811ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12F6811ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12F6811ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12F6811ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: