Part Details for SF12R1050CTLA by Walsin Technology Corporation
Overview of SF12R1050CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1050CTLA
SF12R1050CTLA CAD Models
SF12R1050CTLA Part Data Attributes
|
SF12R1050CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1050CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1050CTLA
This table gives cross-reference parts and alternative options found for SF12R1050CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1050CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V1050N | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1050CTLA vs AR06CPC3V1050N |
AT1206CRD07105RL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1050CTLA vs AT1206CRD07105RL |
WF12R1050CTLQ | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1050CTLA vs WF12R1050CTLQ |
AR06CTCO1050N | Fixed Resistor, Thin Film, 0.333W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R1050CTLA vs AR06CTCO1050N |
HPTF1206-UE-1050CT | Fixed Resistor, Thin Film, 0.33W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12R1050CTLA vs HPTF1206-UE-1050CT |
NTRA12HC1050CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R1050CTLA vs NTRA12HC1050CTR1KQYF |
WF12R1050CTL | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R1050CTLA vs WF12R1050CTL |
CRT1206-CY-1050EAS | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R1050CTLA vs CRT1206-CY-1050EAS |
239061151051L | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R1050CTLA vs 239061151051L |
TP0625C1050T5E | Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1050CTLA vs TP0625C1050T5E |