Part Details for SF12R1820CTL by Walsin Technology Corporation
Overview of SF12R1820CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1820CTL
SF12R1820CTL CAD Models
SF12R1820CTL Part Data Attributes:
|
SF12R1820CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1820CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1820CTL
This table gives cross-reference parts and alternative options found for SF12R1820CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1820CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625C1820T5E | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1820CTL vs TP0625C1820T5E |
SF12R1820CTLA | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1820CTL vs SF12R1820CTLA |
SF12R1820CTLQ | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1820CTL vs SF12R1820CTLQ |
RNCH1206CTE182R | Fixed Resistor, Thin Film, 0.33W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1820CTL vs RNCH1206CTE182R |
RN73H2BTTD1820C25 | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1820CTL vs RN73H2BTTD1820C25 |
RNCH1206CKE182R | Fixed Resistor, Thin Film, 0.33W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1820CTL vs RNCH1206CKE182R |
TP0625C1820RCE | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1820CTL vs TP0625C1820RCE |
SF12R1820CALQ | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1820CTL vs SF12R1820CALQ |
CAR1206182OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1820CTL vs CAR1206182OHMS0.25%25PPMHP |
RTX061820CDTP | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1820CTL vs RTX061820CDTP |