Part Details for SF12R3003BTLQ by Walsin Technology Corporation
Overview of SF12R3003BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R3003BTLQ
SF12R3003BTLQ CAD Models
SF12R3003BTLQ Part Data Attributes:
|
SF12R3003BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R3003BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R3003BTLQ
This table gives cross-reference parts and alternative options found for SF12R3003BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R3003BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3003BTL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R3003BTLQ vs SF12R3003BTL |
RP73F2B300KATDF | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3003BTLQ vs RP73F2B300KATDF |
CRT1206-BY-3003EST | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R3003BTLQ vs CRT1206-BY-3003EST |
RP73PF2B300KBTG | Fixed Resistor, Thin Film, 0.33W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3003BTLQ vs RP73PF2B300KBTG |
RP73F2B300KBTDF | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3003BTLQ vs RP73F2B300KBTDF |
CRT1206-BY-3003EAS | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R3003BTLQ vs CRT1206-BY-3003EAS |
RT1206WRD13300KL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3003BTLQ vs RT1206WRD13300KL |
RP1206BRD07300KL | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3003BTLQ vs RP1206BRD07300KL |
RP73PF2B300KBTD | Fixed Resistor, Thin Film, 0.33W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3003BTLQ vs RP73PF2B300KBTD |
SF12R3003BTLA | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R3003BTLQ vs SF12R3003BTLA |