Part Details for SF12R3321FALQ by Walsin Technology Corporation
Overview of SF12R3321FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R3321FALQ
SF12R3321FALQ CAD Models
SF12R3321FALQ Part Data Attributes:
|
SF12R3321FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R3321FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R3321FALQ
This table gives cross-reference parts and alternative options found for SF12R3321FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R3321FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206E3321F-T5 | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R3321FALQ vs AS1206E3321F-T5 |
RP73F2B3K32FTDF | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3321FALQ vs RP73F2B3K32FTDF |
TP0625F3321TCE | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R3321FALQ vs TP0625F3321TCE |
TP0625F3321T5E | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R3321FALQ vs TP0625F3321T5E |
RP73F2B3K32FTD | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3321FALQ vs RP73F2B3K32FTD |
RP73F2B3K32FTG | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3321FALQ vs RP73F2B3K32FTG |
RP73F2B3K32FTDG | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3321FALQ vs RP73F2B3K32FTDG |
RN73H2BTTE3321F25 | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R3321FALQ vs RN73H2BTTE3321F25 |
CRT1206-FY-3321EAS | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R3321FALQ vs CRT1206-FY-3321EAS |
CAR12063.32KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R3321FALQ vs CAR12063.32KOHMS1%25PPMHP |