Part Details for SF12R4022AALQ by Walsin Technology Corporation
Overview of SF12R4022AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R4022AALQ
SF12R4022AALQ CAD Models
SF12R4022AALQ Part Data Attributes
|
SF12R4022AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R4022AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R4022AALQ
This table gives cross-reference parts and alternative options found for SF12R4022AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4022AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206B4022-RG70 | Fixed Resistor, Thin Film, 0.333W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R4022AALQ vs RTW30D1206B4022-RG70 |
CRT1206-AY-4022EAS | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R4022AALQ vs CRT1206-AY-4022EAS |
RP73F2B40K2BTG | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4022AALQ vs RP73F2B40K2BTG |
RN73H2BTTD4022B25 | Fixed Resistor, Metal Film, 0.25W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R4022AALQ vs RN73H2BTTD4022B25 |
RTX064022BDTP | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R4022AALQ vs RTX064022BDTP |
RP73F2B40K2BTDG | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4022AALQ vs RP73F2B40K2BTDG |
RN73H2BTTE4022B25 | Fixed Resistor, Metal Film, 0.25W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R4022AALQ vs RN73H2BTTE4022B25 |
TP0625B4022RCE | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R4022AALQ vs TP0625B4022RCE |
TP0625B4022T4E | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R4022AALQ vs TP0625B4022T4E |
RTW30D1206A4022-RG70 | Fixed Resistor, Thin Film, 0.333W, 40200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R4022AALQ vs RTW30D1206A4022-RG70 |